• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0625 7999-105 Probe (contact) -10 up to 105 °C Sensor type KTY81-210

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe mounting sensor KTY81-210 with 2m copper cable

  • Sensor type KTY81-210
  • -10 up to 105 °C
  • Open end cable

Technical specifications

  • Connection cable 2 x 0.25 mm², KL = 2500 mm, with PVC insulation up to 105°C
  • Free end with wire-end sleeves
  • Accuracy +/- 1% at 25°C.
Product type

Probe (contact)

Sensor type

KTY81-210

Temperature reading range (min.)

-10 °C

Temperature reading range (max.)

105 °C

Dim

(Ø x L) 15 mm x 2520 mm

Manufacturer's standards (no certificate)

Connector

Open end cable

Weight

160 g

Cable length

2500 mm

Temperature reading range

-10 up to 105 °C

Length

2520 mm

(Ø)

15 mm

Connection

Open cable ends

Documents & Downloads

Datasheet

Datasheet 125035 B + B Thermo-Technik 0625 7999-105 Probe (contact) -10 up to 105 °C Sensor type KTY81-210

User & Safety Instructions

User & Safety Instructions 125035 B + B Thermo-Technik 0625 7999-105 Probe (contact) -10 up to 105 °C Sensor type KTY81-210

Description

The Piping sensor are used for cost-effective measurement of temperature on pipes up to diameter of 100 mm in the range of -10°C to +105°C. With the included clamping chain, the contact sensor on pipes and can be fixed. The temperature is recorded with the bent contact surface at the bottom of the sensor.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)