• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik K-M625 0050-15 Thermocouple -200 up to 1100 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 25.99
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheath thermocouple with miniature plug type K

  • Sensor type K
  • -200 up to 1100 °C
  • TE mini I/O connector

Technical specifications

  • Measuring accuracy: DIN EN 60584-1, Class 1
Product type

Thermocouple

Sensor type

K

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1100 °C

Dim

(Ø) 1.5 mm

Probe length

50 mm

Connector

TE mini I/O connector

Temperature reading range

-200 up to 1100 °C

(Ø)

1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2135020 B + B Thermo-Technik K-M625 0050-15 Thermocouple -200 up to 1100 °C Sensor type K

Description

Sheath thermo-elements are in fire-proof magnesium oxide verpresste thermo wires which have a high pressure resistance. They are suitable for use in the temperature range -200 to +1100 °C. The shake-proof design ensures a long service life.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)