• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik K625 0150-30 Immersion probe -200 up to +1100 °C Sensor type K

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality sensors, made in Germany by B+B Thermotechnik

  • Sensor type K
  • -200 up to +1100 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik K625 0150-30 Immersion probe -200 up to +1100 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

+1100 °C

Dim

(Ø x L) 3 mm x 150 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Temperature reading range

-200 up to +1100 °C

Length

150 mm

(Ø)

3 mm

Temperature

-200 to +1100 °C

Connection

Miniature thermocouple plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121405 B + B Thermo-Technik K625 0150-30 Immersion probe -200 up to +1100 °C Sensor type K

Description

Universal attachable sensor: Can also be used as an immersion or stick sensor. Ø 3 mm, NL 150 mm.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)