• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1182-008 0 bar up to 16 bar Cable

Image similar
Product type
Pressure transducer
Connector
Cable
Model
Relative pressure
Pressure reading range (max.)
16 bar
Max. operating voltage
36 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter with 2m-cable

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, 0…10 V, burst pressure, 48 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, cable 2 m, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...16 bar, process connection, G1/2", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 12...36 V DC/ 5 mA, temperature coefficient, TCO < ±0.015 % FS / K ; TCG < ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
Product type

Pressure transducer

Type

0550 1182-008

Connector

Cable

Cable length

2 m

Model

Relative pressure

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Accuracy

0.4 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

16 bar

Pressure reading range

0 bar up to 16 bar

Min. operating voltage

12 V DC

Max. operating voltage

36 V DC

Operating voltage

12 - 36 V DC

Operating current

5 mA

Burst load

48 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089246 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1182-008 0 bar up to 16 bar Cable

User & Safety Instructions

User & Safety Instructions 3089246 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1182-008 0 bar up to 16 bar Cable

Description

The pressure sensors with 2m connection cable are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)