• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-010 0 bar up to 40 bar M12 (4-pin)

Image similar
Product type
Pressure transducer
Connector
M12 (4-pin)
Model
Relative pressure
Pressure reading range (max.)
40 bar
Max. operating voltage
36 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter with M12-Socket connector

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, 0…10 V, burst pressure, 120 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, M12 socket connector, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...40 bar, process connection, G1/4", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 12...36 V DC/ 5 mA, temperature coefficient, TCO < ±0.015 % FS / K ; TCG < ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
Product type

Pressure transducer

Type

0550 1190-010

Connector

M12 (4-pin)

Model

Relative pressure

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Interfaces

M12 socket

Accuracy

0.4 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

40 bar

Pressure reading range

0 bar up to 40 bar

Min. operating voltage

12 V DC

Max. operating voltage

36 V DC

Operating voltage

12 - 36 V DC

Burst load

120 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089345 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-010 0 bar up to 40 bar M12 (4-pin)

User & Safety Instructions

User & Safety Instructions 3089345 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-010 0 bar up to 40 bar M12 (4-pin)

Description

The pressure sensors with M12 connection are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)