• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 341.286 Current Cable White 5.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 409136 Bachmann 341.286 Current Cable White 5.00 m

User & Safety Instructions

User & Safety Instructions 409136 Bachmann 341.286 Current Cable White 5.00 m

Description

Extension 3-pin, 5m, white H05VV-F 3G1,5 qmm. Earthing contact angled plug to earthing contact coupler.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)