
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug
- Total no. of pins
2
- Connection
Plug
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Plastic
- Weight
0.028
- Manufacturer part #
915.271
- Contact material
CuZn
- Number of pins
2
- Width
20 mm
- Height
30 mm
- Length
84.5 mm
- Temperature range
70 °C
- Type
915.271
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Connection type
IEC devices
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838700 Bachmann 915.271 IEC connector Plug Total number of pins: 2 10 A White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1838700 Bachmann 915.271 IEC connector Plug Total number of pins: 2 10 A White 1 pc(s) Piece
Description
Bachmann 915.271. Current (maximum): 10A
This text is machine translated.
This text is machine translated.






























