
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket
- Total no. of pins
2
- Connection
Socket
- Nominal voltage
250 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Plastic
- Weight
48.00
- Manufacturer part #
915.973
- Contact material
CuZn
- Number of pins
2
- Width
20 mm
- Height
30 mm
- Length
84.5 mm
- RoHS-compliant
Yes
IP20
- Series
790
- Temperature range
70 °C
- Type
915.973
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838780 Bachmann 915.973 IEC connector 790 Socket Total number of pins: 2 10 A Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1838780 Bachmann 915.973 IEC connector 790 Socket Total number of pins: 2 10 A Grey 1 pc(s) Piece
Description
Bachmann 915.973. Current (maximum): 10A
This text is machine translated.
This text is machine translated.






























