
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C19
- Connector type
Socket
- Total no. of pins
2
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Case material
Plastic
- Manufacturer part #
917.172
- Contact material
CuZn
- Number of pins
2
- Width
34 mm
- Height
34 mm
- Length
54 mm
- Series
766
- Temperature range
70 °C
- Type
917.172
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1838888 Bachmann 917.172 IEC connector 766 Socket Total number of pins: 2 16 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1838888 Bachmann 917.172 IEC connector 766 Socket Total number of pins: 2 16 A Black 1 pc(s)
Description
Bachmann 917.172
This text is machine translated.
This text is machine translated.






























