• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 933.006 Current Cable extension 16 A White 1.50 m H05VV-F 3G 1,5 mm²

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • SMART plug a plug-in with a flat design, optimal placement especially behind furniture
Product type

Current Cable extension

Version

Cable extension

Type A

PG Europlug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

1.50 m

Operating voltage

250 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Nominal current

16 A

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839898 Bachmann 933.006 Current Cable extension 16 A White 1.50 m H05VV-F 3G 1,5 mm²

Description

Bachmann 933.006. Product Color: white, cable color: white. Cable length: 1.5 m

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)