• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable bridge 930.028 Silver No. of channels: 1 1000 mm Content: 1 pc(s)

Image similar
Product type
Cable bridge
Length
1000 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Silver
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 930.028 Cable Soil Protection Silver Cable Protection

  • Silver
  • No. of channels: 1

Technical specifications

  • For smooth floors
Product type

Cable bridge

Factory colour

Silver

Length

1000 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

930.028

Type

930.028

Dim

(L x W x H) 1000 x 90 x 25 mm

Channels

1

Assembly

Bottom

Content

1 pc(s)

Features

Suitable for people

Halogen-free

Width

90 mm

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839546 Bachmann Cable bridge 930.028 Silver No. of channels: 1 1000 mm Content: 1 pc(s)

Description

Bachmann 930.028. Type: cable floor protection, product Color: silver, Material: aluminum. Length: 1 m

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)