• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable cover tape 930.904 Polyethylene terephthalate Black 2000 mm Content: 1 pc(s)

Image similar
Product type
Cable cover tape
Length
2000 mm
Factory colour
Black
Manufacturer part #
930.904
Type
930.904
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bachmann Automatic Wrap sw 2.0m 5.08 cm 930.904

  • Black

Technical specifications

  • Dimensionally stable for an operating temperature of -75°C to +125°C
Product type

Cable cover tape

Factory colour

Black

Length

2000 mm

Manufacturer part #

930.904

Type

930.904

Dim

(Ø x L) 50.8 mm x 2000 mm

Content

1 pc(s)

Material

Polyethylene terephthalate

Cable design

Round

Cable length

2 m

Version

Cable

(Ø)

50.8 mm

Screen size diagonal (inches)

24 inch

Cable use

C13/C14 appliances

Type

Circular

Features

Flexible

Max. bundle diameter

50.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839252 Bachmann Cable cover tape 930.904 Polyethylene terephthalate Black 2000 mm Content: 1 pc(s)

Description

Automatic Wrap sw 2.0m 5.08 cm 930.904

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)