• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 10-30-51 Hack saw 759 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hack saw

Saw blade length

205 mm

No. of teeth (per inch)

51

Length

759 mm

Weight

865 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339488 Bahco 10-30-51 Hack saw 759 mm

Description

Hacksaw developed in the course of the ERGO™ process
Designed for demanding tasks and high requirements
Light design 24" - 750 g, for easy handling
Innovative sheet-clamping mechanism for high sheet tension (up to 120 kg) and straight cuts
51 with saw blade for dry wood, 23 with saw blade for fresh wood
ERGO™ handle with ankle protection provides ergonomic comfort and safety
High-quality steel with impact-resistant powder coating
Manufactured from high-quality steel, rust and corrosion protected by an impact-resistant powder coating
Simple and safe blade change with the help of adjusting screw
Maximum comfort with minimum effort through ergonomic design
Innovative sheet-clamping mechanism for high sheet tension and straight cuts

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)