• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2600-16-XT11-HP Crosscut saw 500 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Straight back hand saw

  • Length up to 475 mm

Technical specifications

Product type

Crosscut saw

Saw blade length

400 mm

No. of teeth (per inch)

11

No. of tips per inch

12

Material (handle)

Plastic

Length

500 mm

Height

50 mm

Weight

450 g

Content

1 pc(s)

Number of cogs

11

UKCA

not relevant

Description

Features

  • XT teeth
  • Extremely powerful in medium-hard materials, such as chipboard or plastic
  • Polished and hardened tooth tips
  • Strong blade for vibration-free sawing
  • 2-component ergonomic handle for pleasant use
  • Rust-proof with safety tooth protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)