• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 65I/7-1 Bit set 7-piece Phillips, Pozidriv, TX Torsion area

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

TX

Shape

C 6.3

Drive

1/4"

Material

Stainless steel

Material properties

zinc phosphate coating

Features

Torsion area

Content

1 pc(s)

UKCA

yes

Description

A set includes seven articles: Six stainless steel bits and a universal bit holder
for Phillips, Pozidriv and TX screws
Drive: 1/4", DIN 3126-C6.3, ISO 1173
particularly suitable for use with stainless steel screws
High speed steel
the torsion zone absorbs torque spikes, avoids premature wear and extends the service life
Execution: Zinc phosphated
Universal bit holder made of stainless steel with strong magnets
Stainless steel bits prevent the formation of rust on stainless steel surfaces

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)