• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco P51-SL Manual Hedge trimmer

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Professional Hedge trimmer for scenery

  • Extremely durable aluminum grips
  • Soft, shock-absorbing rubber buffer
  • Fully hardened blades

Technical specifications

  • Length: 570 mm
Product type

Hedge trimmer

Operating type

Manual

Cut width

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514551 Bahco P51-SL Manual Hedge trimmer

Description

The super-light series of bahco hedge trimmers was established on the basis of the latest materials and technologies are developed and the result is efficient and convenient tools. Light, extra-strong aluminum allows more power and comfort with less fatigue. The pruning shears is perfect for use in parks, nurseries and for form and figure cut.

This text is machine translated.

Features

  • Center bolt locking system for perfect alignment of the blades
  • Soft, black handles for easy handling
  • Serrated cutting edge in order to be able to cut thick branches
  • Very scharfr, precisely sion ground blades

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.97€ 111.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)