• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco PX-L2 Pruner

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pruner

Features

For left- and right-handers

Cut width

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696727 Bahco PX-L2 Pruner

Description

Rebschere was developed as part of the ERGO™ process. The shape and size of the handles are adapted to the size of the hand The cutting head is designed for particular applications. The vertical and lateral inclinations of the cutting head make it possible to arm and hand just to keep. Pain in the tendons and nerves are also avoided as fatigue and injuries of the hand and elbows. In addition, the cutting comfort significantly increased. The PX-handles are made of composite material with soft rubber on the top. In three handle sizes: S (small), M (center) or L (large). Three cutting head sizes with different cutting capacities: 1 (15 mm, 1/2", 3/4"), 2 (20 mm) and 3 (30 mm, 1 1/4"). All cutting heads to fit all the handle sizes. PX-M2-L for left-handers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.97€ 89.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)