User & Safety Instructions 1696728 Bahco PX-M2-L Pruner
Description
Rebschere was developed as part of the ERGO™ process. The shape and size of the handles are adapted to the size of the hand The cutting head is designed for particular applications. The vertical and lateral inclinations of the cutting head make it possible to arm and hand just to keep. Pain in the tendons and nerves are also avoided as fatigue and injuries of the hand and elbows. In addition, the cutting comfort significantly increased. The PX-handles are made of composite material with soft rubber on the top. In three handle sizes: S (small), M (center) or L (large). Three cutting head sizes with different cutting capacities: 1 (15 mm, 1/2", 3/4"), 2 (20 mm) and 3 (30 mm, 1 1/4"). All cutting heads to fit all the handle sizes. PX-M2-L for left-handers.
Rebschere was developed as part of the ERGO™ process. The shape and size of the handles are adapted to the size of the hand The cutting head is designed for particular applications. The vertical and lateral inclinations of the cutting head make it possible to arm and hand just to keep. Pain in the tendons and nerves are also avoided as fatigue and injuries of the hand and elbows. In addition, the cutting comfort significantly increased. The PX-handles are made of composite material with soft rubber on the top. In three handle sizes: S (small), M (center) or L (large). Three cutting head sizes with different cutting capacities: 1 (15 mm, 1/2", 3/4"), 2 (20 mm) and 3 (30 mm, 1 1/4"). All cutting heads to fit all the handle sizes. PX-M2-L for left-handers.