• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco PXR-M2-L Pruner

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pruner

Features

For left- and right-handers

Cut width

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696915 Bahco PXR-M2-L Pruner

Description

Rebschere as part of the ERGO™ process was developed. PXR like model PX, with rolling handle as a lower grip, which also covered with soft material. The roll handle makes the work for the frequent use. The PXR in three handle sizes: S (small), M (center) or L (large). Three cutting head sizes with different cutting capacities: 1 (15 mm, 1/2", 3/4"), 2 (20 mm) and 3 (30 mm, 1 1/4"). All cutting heads to fit all the handle sizes. PXR-M2-L for left-handers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.97€ 96.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)