User & Safety Instructions 2618009 Barco ClickShare Tray Storage case
Description
Barco ClickShare Tray (button holder)The ClickShare button holder offers space for up to 4 ClickShare buttons. In it the buttons can be stored properly and taken out quickly.Barco ClickShare TrayThe ClickShare button holder offers space for up to 4 ClickShare buttons. In it the buttons can be stored properly and taken out quickly. Its design is simple black, so it does not look like a prominent foreign object on the conference table.
This text is machine translated.
Features
Weight: 0.5 kg
Color: Black
Product height: 13.2 cm
Product width: 12 cm
Product depth: 12.41 cm
Scope of delivery
Barco ClickShare Tray (button holder)
Hints
Supplied without ClickShare buttons!
Description
Barco ClickShare Tray (button holder)The ClickShare button holder offers space for up to 4 ClickShare buttons. In it the buttons can be stored properly and taken out quickly.Barco ClickShare TrayThe ClickShare button holder offers space for up to 4 ClickShare buttons. In it the buttons can be stored properly and taken out quickly. Its design is simple black, so it does not look like a prominent foreign object on the conference table.