• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62389300 62389300 Magnetic tape (L x W x H) 1 m x 10 mm x 0.6 mm Bag 1 m

Image similar
Packaging type
Bag
Product type
Magnetic tape
Length
1 m
Energy efficiency rating
n.rel.
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.49)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic tape

  • 1 m in plastic bag

Our service for you

Technical specifications

Packaging type

Bag

Product type

Magnetic tape

Factory colour

Grey

Material properties

magnetic

Width

10 mm

Height

0.6 mm

Length

1 m

Dim

(L x W x H) 1 m x 10 mm x 0.6 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2920174 Barthelme 62389300 62389300 Magnetic tape (L x W x H) 1 m x 10 mm x 0.6 mm Bag 1 m

User & Safety Instructions

User & Safety Instructions 2920174 Barthelme 62389300 62389300 Magnetic tape (L x W x H) 1 m x 10 mm x 0.6 mm Bag 1 m

Description

For easy attachment and alignment of LED-strips.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)