• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech CT-3112 Recess-mount bracket HV halogen GU10 35 W Chrome (brushed)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting ring

  • 1-flame
  • Tilting

Technical specifications

Product type

Recess-mount bracket

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

HV halogen

Rating per bulb

35 W

35 W

Type

Square

Protection screen

Clear

Light features

Swivelling

Swivel range (max.)

25°

Recess diameter

7.5 cm

Recess depth

12 cm

External length

8.5 cm

External width

8.5 cm

Factory colour

Chrome (brushed)

Material

Metal

Weight

124 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358403 Basetech CT-3112 Recess-mount bracket HV halogen GU10 35 W Chrome (brushed)

Conformity certificate

Conformity certificate 358403 Basetech CT-3112 Recess-mount bracket HV halogen GU10 35 W Chrome (brushed)

Description

Scope of delivery

  • Mounting ring
  • User manual.

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)