• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Fax Cable [1x TAE-N plug - 1x RJ11 6p4c plug] 6.00 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech TAE-N-connection cable (Universal-Pin out) 6.00 mBlack

  • For connecting to the analog in addition to devices (e.g. fax) to the telephone socket
  • With international and domestic assignment
  • With TAE-N plug and RJ11 registered jack plug (6/4)

Technical specifications

Product type

Fax Cable

Suitable for (country)

Germany

Connection type

TAE

RJ11

No. of A connectors

1 x

Type A

TAE-N plug

No. of B connections

1 x

Type B

RJ11 6p4c plug

Cable length

6.00 m

Factory colour

Black

Connector version

angled on one side

28

Cable use

Fax

Version

Cable

CCA

Cable design

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602127 Basetech Fax Cable [1x TAE-N plug - 1x RJ11 6p4c plug] 6.00 m Black

Description

With this TAE connection cable you can connect analogueue auxiliary devices (such as fax) for non-telephone operation (TAE-N) to the telephone socket.For international and domestic occupancyThere are generally two different assignments for the Western plug (RJ11): A German standard and a US standard. The Basetech TAE-N connection cable has an international assignment. Telephones with international and German PIN assignments can thus be connected to the telephone socket.Wired but not visibleDue to the flat design this cable can be used in any room. Whether under the carpet, door borders or laminate or in the wall cover strip - this cable can be concealed very well. The TAE cable has a fantastically small bending radius and is hardly thicker than 1 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)