• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Baseus S1 Pro Outdoor Dual 3K 2-Cam Kit S0TX002131 IP-CCTV camera set 2-pcs Set 2304 x 1296 p

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Baseus IP CCTV camera set 2-pcs Set for Outdoors S1 Pro Outdoor Dual 3K 2-Cam Kit

  • 3K-cameras with two lenses (2560 x 1440 + 2560 x 1440) - 120° - wide-angle lens and 8-fold telephoto zoom lens
  • Night view in color with 100 lumen LED headlights
  • Solar operation with automatic tracking system for maximum power gain
  • Powerful 13500 mAh rechargeable battery with longer operating time
  • H1 Home Station is equipped with a 16 GB eMMC memory, expandable to 16 TB
  • AI-motion detection with real-time notification
  • Two-way audio with noise suppression
  • Wireless installation for flexible use
  • Compatible with Google Home and Amazon Alexa
  • Private zones and activity zones for precise monitoring
  • Push notifications when a motion is detected
  • Simultaneous double view via the APP
  • TÜV-certified encryption for maximum data security
  • Weatherproof (IP67) and suitable for all weather conditions
  • Baseus Security APP for live monitoring, push notifications and control from anywhere
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Baseus Security logo with a large 'b' symbol on a yellow background, with the text 'baseus' and 'SECURITY' in black underneath.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • H.264 video compression
  • Image frequency 15 fps
  • Aperture: F2.0
  • Digital Zoom: 8-way digital Zoom
  • Headlights: 400 lm
  • Battery capacity 10400 mAh Lithium-Ion
  • Battery life per charge: Up to 180 days (based on 10 seconds of video per recording, 30 shots per day)
  • Charging time: 5.5 - 6.5 hours
  • Power supply 5 V/2 amp
  • Motion detection: PIR sensor, AI-assisted detection of persons
  • Audio: 2-way audio (integrated microphone and speaker)
  • Built-in memory: 8 GB (recording up to 1.5 months)
  • Network: 2.4 GHz WLAN
  • Charging temperature 0°C to 40°C.
  • Mounting type: Wall mounting
  • Battery weight 191 g
  • Indicator light 1x LED
  • 1 x SYNC button
  • RF power 16.57 dBm
  • Home station (hub)
  • Local memory: 16 GB eMMC
  • Expandable memory: Up to 16 TB
  • (An additional hard disk is not included in the delivery for memory extension.)
  • Camera expansion: Up to 8 cameras
  • Encryption: AES-128 encryption, RSA
  • WLAN 2.4 GHz
  • Speakers: Support
  • Reset x 1, SYNC/alarm off x 1
  • LED x 1 indicator light
  • Interface: RJ45 LAN port x 1: 10/100 Mbps, USB port x 1: (For charging the camera), USB-A Power input port x 1: DC 12 V / 2 A.
  • Power supply (12 V, 2 A)
  • OPERATING TEMPERATURE -10°C - 50°C (14°F - 122°F)
  • Weight: 550 g
  • Dimensions 106.87 mm x 76.31 mm x 140.1 mm
Product type

CCTV camera set

CCTV features

Battery-powered

IR LEDs

Speaker

Microphone

Optical zoom

Solar panel

Signal standard

IP

Camera type

Bullet camera

Used at

Outdoors

IR range (max.)

8 m

Max. viewing angle hor.

120°

Width

71.33 mm

Depth

164.77 mm

Height

77.34 mm

Factory colour

White

Weight

595 g

Operating temperature

-20°C to +50 °C

Dim

(W x H x D) 71.33 x 77.34 x 164.77 mm

App compatibility

Yes

Resolution (max.)

2304 x 1296 p

Google Home

Alexa

IP67

Memory expansion up to

16 TB

Power supply

Li-ion rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3404804 Baseus S1 Pro Outdoor Dual 3K 2-Cam Kit S0TX002131 IP-CCTV camera set 2-pcs Set 2304 x 1296 p

User & Safety Instructions

User & Safety Instructions 3404804 Baseus S1 Pro Outdoor Dual 3K 2-Cam Kit S0TX002131 IP-CCTV camera set 2-pcs Set 2304 x 1296 p

Description

The Baseus Security S1 Pro is an innovative surveillance system for outdoor use, consisting of two high-resolution 3K-surveillance cameras with Dual-lens technology and a central H1 home station. This camera set is Ideal for driveways, gardens or front doors and offers an effective security solution with autonomous power supply through an intelligent solar panel with tracking system for households and small businesses.
The cameras are equipped with two lenses: A 120° wide-angle lens for an extensive overview of the surroundings and a 8-fold telephoto zoom lens, which captures even fine details at a distance of up to 20 meters precisely. Both lenses work together and offer a simultaneous view of the different perspectives for an even more precise monitoring via the Baseus APP.
The Baseus Security S1 Pro outdoor cameras are equipped with an innovative solar panel with automatic tracking system. This system adjusts the angle of the solar panel by up to 40° depending on the position of the sun, which increases the energy generation by up to 100% as compared to conventional fixed panels. This constant power supply ensures uninterrupted operation without manual recharging. A powerful 13500 mAh battery also enables a reliable operating time of up to 270 days (based on 10 seconds of video per recording, 30 recordings per day), even under poor light conditions.
The night vision function with a range of up to 8 m provides for clear and detailed pictures even under poor light conditions. A 100 lm headlight will automatically activate when movement is detected to deter potential intruders and illuminate your surroundings optimally.
Thanks to the AI-supported motion detection the system analyzes movement patterns and differentiates between people, vehicles and animals. You can define 2 activity zones to specifically monitor important areas and set 2 unwanted zones to avoid unnecessary notifications. Real-time detection of suspicious activity displays instant notification on your smartphone so you have full control over the security of your property at all times.
The two-way audio function enables a direct communication with the visitors. The noise suppression technology improves voice quality so that you remain clear even when there is loud ambient noise.
The Home Station is equipped as a central data storage unit with 16 GB eMMC-memories, which can be used without subscription costs. In addition it can be extended to up to 16 TB storage space via an additional 2.5" hard-disk. This ensures that all video recordings are backed up locally and are not dependent on cloud services.
Your recordings are protected by TÜV-certified encryption, WAS guarantees the highest security standards. You keep complete control of your data without the risk of data leakage.
The Baseus Security APP provides real-time camera access worldwide. You can view live streams, review recordings, and receive instant notifications when suspicious activity occurs.
Compatible with Google HOME and Amazon Alexa, allowing the camera system to be operated via voice control. This simplifies management and provides additional control over the system.
With its wireless design, the Baseus S1 Pro cameras can be flexibly mounted in any desired location, e.g. on walls, under canopies or in the garden, without requiring extensive installation or cable routing. Thanks to the accompanying mounting material the installation is done in a few minutes. The swivel mount allows precise alignment for optimal monitoring.
The surveillance cameras are IP67 certified and are therefore optimally protected against dust and water. They work reliably in extreme temperatures from -20°C to 50°C and are therefore Ideal for use in rain, snow, strong wind or direct sunlight. This ensures that your monitor remains functional and reliable, even in adverse weather conditions.

This text is machine translated.

Scope of delivery

  • 1x Baseus H1 Home Station
  • 2x Baseus S1 Pro monitoring cameras
  • 2x brackets
  • 1x set of screws
  • 1x USB-A on USB-C charging cable
  • 1 x RJ45 Ethernet cable
  • 1 x mains adaptor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)