User & Safety Instructions 2792979 Basi 9509-0002 Elbow lock bracket
Description
The repair angle lock plate of the brand Basi is the ideal solution, in order to cover the resulting damages on overfolded doors. Damage caused by re-equipping on the wooden door can be easily covered by the angle locking plate. The repair safety lock plate is made of galvanized steel and is in angular/angular design. It can be used universally on DIN right as well as DIN left-hand door frames. Thanks to the many screw-joints, the repair closure plate holds tightly to your frame and at the same time offers a very long life.
This text is machine translated.
Features
Dimensions: 300 x 60 x 21 x 3 mm = total length 300 mm, width 60 mm, closing side 21 mm, sheet thickness 3 mmThanks to the eight screw-holes, it is very stable and at the same time has a very long lifeDelivery: Without fixing/screws.
Scope of delivery
1 x angled safety lock plate without mounting screws.
Description
The repair angle lock plate of the brand Basi is the ideal solution, in order to cover the resulting damages on overfolded doors. Damage caused by re-equipping on the wooden door can be easily covered by the angle locking plate. The repair safety lock plate is made of galvanized steel and is in angular/angular design. It can be used universally on DIN right as well as DIN left-hand door frames. Thanks to the many screw-joints, the repair closure plate holds tightly to your frame and at the same time offers a very long life.
This text is machine translated.
Features
Dimensions: 300 x 60 x 21 x 3 mm = total length 300 mm, width 60 mm, closing side 21 mm, sheet thickness 3 mmThanks to the eight screw-holes, it is very stable and at the same time has a very long lifeDelivery: Without fixing/screws.
Scope of delivery
1 x angled safety lock plate without mounting screws.
What kind of Door & Window Locks are you looking for?