• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BWA 110 Wall/floor lock Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basi - Ground wall anchor - BWA 110 - black

  • Secure wall anchor/floor anchor for the theft-protection of two-wheelersFor fixed anchoring on house walls, cellars or garagesThe weatherproof materials can be used indoors and outdoors

Technical specifications

  • Inner dimensions Ring/Eye: Width 65 mm x height 47 mmClip thickness Ø 14 mm
Product type

Wall/floor lock

Dim

(L x W x H) 110 x 125 x 38 mm

Bracket Ø

14 mm

Factory colour

Black

Content

1 pc(s)

Width

125 mm

Height

38 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748994 Basi BWA 110 Wall/floor lock Black

Description

The floor/wall anchor by Basi is used for the effective theft protection of your two-wheelers. Whether motorcycle, scooter, moped, bicycle or electric bike. The safety anchor can be fixed on building walls, in the cellar or in garages on the wall or on the floor. The weather-proof materials make it suitable for indoor and outdoor use. The ring made of solid special steel has a tilting function. Thus the temple can easily be brought into any desired position. When not in use, the bracket will be placed in its initial position. Thanks to the flat design the wall anchor is well stored and never disturbing in the way. All components required for assembly are included in the delivery.

This text is machine translated.

Scope of delivery

  • Wall- floor anchor
  • Fasteners
  • 2 x Allen key
  • 4 x floor anchor, safety balls for bolts
  • Cover of the screw connection

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)