• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3801/008.2.1.0.1.2-001

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer or pulse counter - new! Twin solution

  • 48 x 48 mm
  • With electrical reset, without key
  • Resolution 1/100 h
  • Terminal connection
  • DC-supplied
  • This text is machine translated.

Technical specifications

  • Electrical connection: Clamp connection
  • Ambient temperature: -30 to +70 °C
  • Counter frequency: 30 Hz for DC-counters
  • Pulse counter: 10 Hz for AC-counters
  • Mounting: spanning bracket
Reading type

Time

Type

3801/008.2.1.0.1.2-001

IP65 (on front)

Recess width

48 mm

Recess height

48 mm

Dim

(W x H x D) 48 x 48 x 40 mm

Weight

39 g

Factory colour

Black

Width

48 mm

Height

48 mm

Frame width

48 mm

Interfaces

Terminal strip

Digit height

7 mm

Depth

40 mm

Type

Timer 12-24 V DC

Digits

7

Display (details)

LCD

Resolution

1/100 h

Assembly dimensions

45 x 45 mm

Total dimensions

48 x 48 mm

Counter range

99999.99 h

Counter type

Time counter

Reset

Electrically

Temperature range

-30 to +70 °C

Input voltage

12 - 24 V DC

Operating voltage

12 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 120655 Bauser 3801/008.2.1.0.1.2-001

User & Safety Instructions

User & Safety Instructions 120655 Bauser 3801/008.2.1.0.1.2-001

Description

Modern Bauser technology makes it possible Even without batteries your data is saved in the EEPROM memory! The new electronic timers and pulse counters are characterised by their attractive design, high quality and reliability. Optimally suited for the rigours of industrial applications or in commercial vehicles.

Features

  • 7-digit, high-contrast LC display
  • Zero position: electrical or manual/electrical
  • Display: LC-display (only active during voltage supply)
  • Electrical connection: Clamping connection
  • Vibration resistance: 1 g (10… 500 Hz) according to IEC 68-T2-34
  • Shock Resistance : 30 g (18 ms) according to IEC 68-T2-27
  • EMV: EN 55011, EN 50082-2
  • Industrial standard: according to EN 61010, safety class system II
  • Attachment via remaining clamping jaw.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)