• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe AC50A-D Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Data logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leakage current clamp AC50A

  • CAT III 600 V

Technical specifications

  • Measurement rate: 20 measurements/sec. (Bar display). 2 measurements/sec. (Digital display)
Product type

Clamp meter

V AC reading range (min.)

0.1 V

V AC reading range (max.)

400 V

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

60 A

Reading range - resistance

0.1 Ω - 400 Ω

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

40 Hz -1 kHz

Interfaces

none

Height

183 mm

Width

64 mm

Weight

190 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC

Current reading

AC

Type

AC50A-D

Display

Digital

Display (counts)

4000

Dim

(W x H) 64 mm x 183 mm

Calibration service

5 calibration values per range; DC. AC

Features

ISO calibration

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453263 Beha Amprobe AC50A-D Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Data logger

Description

The Amprobe AC50A is a universal instrument. The measuring device is built according to the standards and ensures a safe and reliable working. The clamp-on ammeter is a valuable aid in the field of craftsmanship and industry. Due to the very high sensitivity of the current range, the leakage current of a consumer can be measured.

This text is machine translated.

Features

  • 33/4stellige. Digital LC-display with bar display
  • Differential current measurement
  • Leakage current measurement (leakage current)
  • Voltage and resistance measurement acoustic continuity test
  • MIN/MAX and relative measurement
  • Non-contact frequency measurement
  • Integrated measured value storage
  • Auto power-off.

Scope of delivery

  • Test leads with probes (red. Black)
  • Batteries
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.