

Clamp meter
1 mA
40 A
1 mA
40 A
1.3 %
Average
40 Hz -400 Hz
none
184 mm
71 mm
235 g
ISO standards
CAT III 300 V
AC/DC
LH41A AC/DC
Digital
4000
(W x H) 71 mm x 184 mm
5 calibration values per range; DC. AC
ISO calibration
19 mm
User & Safety Instructions 2453173 Beha Amprobe LH41A AC/DC Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III
The necessary accessories are required to use the article as described.