• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe ACDC-54NAV Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 60

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ACDC-54NAV Navigator needle nose pliers - ISO calibrated

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1Ω - 100 kΩ

Reading range - capacity

0.001 µF - 4000 µF

Frequency reading range

20 Hz -10 kHz

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

50 Hz - 500 Hz

Interfaces

none

Height

259 mm

Width

51 mm

Weight

730 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

ACDC-54NAV

Display

Digital

Display (counts)

10000

Dim

(W x H) 51 mm x 259 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453940 Beha Amprobe ACDC-54NAV Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 60

Description

The Amprobe Navigator is equipped with numerous diagnostic functions, among others for determining the direction of the rotating field. Power and power factor. Total harmonic distortion and individual harmonics. Start-up current and low-pass filter. It can be used for immediate on-site health checks, before more specialized instruments are used or additional costs are incurred.
This clamp meter is specified for cat IV 600 V. cat III 1000 V and is suitable for voltage measurements up to 1000 V AC/DC. The new innovative navigation system eliminates the need for cluttered push buttons and replaces them with a single joystick, allowing the user to select the desired functions directly on the display.

This text is machine translated.

Features

  • True RMS
  • Measuring functions: Effective power. Power factor. Voltage up to 1000 V AC/DC. Resistance. Frequency. THD
  • Alternating current up to 1000 A.
  • Direct current up to 1000 A.
  • Capacitance
  • Temperature measurement in °C and °F.
  • Temp. adapter and probe included in delivery
  • Direction of rotation detection
  • Non-contact voltage detection
  • Low pass filter for frequency converter drives
  • Acoustic continuity tester
  • Min.- Max.- and Smart-Data-Hold as well as Peak-Hold
  • Automatic torch when connected
  • Large 10,000 digit display with active background lighting and analogueue segment display
  • Auto switch-off
  • Maximum jaw opening 45 mm (1.77")
  • Survive falls from 1.2 m height.

Scope of delivery

  • 2 Measuring leads
  • Battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.