• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe CHB35 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts):

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CHB35 true RMS AC/DC current clamps

  • CAT II 600 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

400 A

Frequency reading range

0.01 Hz - 10 kHz

Basic accuracy

2 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1 kHz

Interfaces

none

Height

183 mm

Width

64 mm

Weight

190 g

ISO standards

Reading category

CAT II 600 V

Current reading

AC/DC

Type

CHB35

Display

Digital

Display (counts)

4000

Dim

(W x H) 64 mm x 183 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453390 Beha Amprobe CHB35 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts):

Description

Compact true RMS current clamps for direct and alternating currents. Due to the AC and DC measuring range, this current clamp is for all measurement tasks in the service and repair area. Car. Emergency power supply and solar field can be used.

This text is machine translated.

Features

  • Frequency measurement
  • Manual selection of measurement range
  • Data hold
  • MIN/MAX/REL functions
  • Bargraph display
  • Real effective value measurement (true RMS AC/DC).

Scope of delivery

  • Batteries
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.