• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe ACDC-100 TRMS Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V, CAT III

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

True RMS AC/DC current clamp ACDC-100 TRMS

  • CAT IV 600 V, CAT III 1000 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω - 60 kΩ

Reading range - capacity

0.1 - 2500 µF

Frequency reading range

5 - 999.9 Hz

Temperature

-40 to +400 °C

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Height

60 mm

Width

132 mm

Weight

850 g

ISO standards

Reading category

CAT IV 600 V

CAT III 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

ACDC-100 TRMS

Display

Digital

Display (counts)

6000

Dim

(W x H) 132 mm x 60 mm

Calibration service

5 calibration values per range.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453455 Beha Amprobe ACDC-100 TRMS Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V, CAT III

Description

The modern development of the professional clamp meter. Beha-Amprobe 1000A ACDC True RMS clamp meters offer a wide range of measurement functions for modern industrial environments. Engine tests and climate applications. All models include true-rms measurement. Low pass filter and powerful processors to ensure fast and error-free measurements. The Amp Tip function allows precise current measurement down to the point where the current is measured
To 0.1 A. Thanks to a third input socket, motor rotation direction and rotating field direction tests can also be carried out.

This text is machine translated.

Scope of delivery

  • 1X BEHA ACDC-100 TRMS
  • True RMS clamp meter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.