• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe CHB15-D Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC Current Clamp (AC/DC) CHB15-D.

  • CAT II 600 V
  • Power. Voltage and resistance measurement
  • Acoustic continuity tester
  • Frequency measurement

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

400 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

400 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

200 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

200 A

Reading range - resistance

0.1 Ω - 400 Ω

Frequency reading range

0.01 Hz - 50 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

2 %

Measurement type (details)

Average

Frequency range

40 Hz -1 kHz

Interfaces

none

Height

183 mm

Width

64 mm

Length

36 mm

Weight

190 g

ISO standards

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CHB15-D

Display

Digital

Display (counts)

3999

Dim

(L x W x H) 36 x 64 x 183 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453358 Beha Amprobe CHB15-D Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts

Description

AC and DC current clamp also for the automotive sector. Suitable for emergency power supplies and solar technology. The clamp-on ammeter is a valuable aid in the field of craftsmanship and industry.

This text is machine translated.

Features

  • • Manual measuring range selection • Integrated measurement memory (Data Hold) • MIN/MAX and relative measurement • Additional bar display • Clamp opening 23 mm.

Scope of delivery

  • 2 Measuring leads
  • Batteries
  • Bag
  • Service Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.