

Clamp meter
0.1 V
600 V
0.01 mA
50 A
45 - 999.9 Hz
10 MΩ
0.5 %
True RMS
45 Hz - 1 kHz
none
200 g
ISO standards
CAT II 600 V
CAT III 300 V
AC
AC
CHB5
Digital
9999
User & Safety Instructions 2453668 Beha Amprobe CHB5 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Dis
The necessary accessories are required to use the article as described.