• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe AC50A-D Clamp meter, Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leakage current clamp AC50A

  • CAT III 600 V

Technical specifications

  • Measurement rate: 20 measurements/sec. (Bar graph), 2 measurements/sec. (Digital Display)
Product type

Clamp meter

V AC reading range (min.)

0.1 V

V AC reading range (max.)

400 V

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

60 A

Reading range - resistance

0.1 Ω - 400 Ω

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

40 Hz - 1 kHz Hz

Interfaces

none

Power supply (details)

2 AA batteries

Height

183 mm

Width

64 mm

Weight

190 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC

Current reading

AC

Type

AC50A-D

Display

Digital

Display (counts)

4000

Dim

(W x H) 64 mm x 183 mm

Features

Data logger

Opening range of current clamps

30 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101481 Beha Amprobe AC50A-D Clamp meter, Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 4000

Description

The Amprobe clamp-on ammeter AC 50 A is a universal instrument. The measuring device is built according to the standards and ensures a safe and reliable working. The clamp-on ammeter is perfect for crafts and industrial areas a valuable help. The very high sensitivity of the power range, the stray current (leakage current) of a consumer can be measured.

This text is machine translated.

Features

  • 33/4 digit, digital LC display with bar display
  • Differential current measurement
  • Leakage current measurement (leakage current)
  • Voltage and resistance measurement acoustic continuity test
  • MIN/MAX and relative value measurement
  • Contact-free frequency measurement
  • Integrated measured value storage
  • Auto switch-off.

Scope of delivery

  • Test leads with test tips (red, black)
  • Batteries
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 793.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)