• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Allen Bradley 1756-BA1 Non-standard battery Plug Lithium 3 V 1800 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 27.99
-18 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special lithium battery with plug

  • Capacitance 1800 mAh
  • Inclusive of cable with plug

Technical specifications

  • Replacement for original storage battery: Allen Bradley 1756 - FROM 1, 1756-BA1, 1756-L1, L1, L1 1756-1756-1756-L1 M1, MX 1756-L1-L1 M2 M1 1756 1756 1756-L1-L1 M3, M2, M3, 1756-1756-L1 L55 MX, 1756-L 63, 1764 LRP 1764 LSP, ControlLogix Logix 5550, ControlLogix Logix 5555, ControlLogix Logix 5563, Flex Logix, logix 5550, 5555, 5555, 5550 Logix Logix Logix, 1794-L 33, 1794-5563 logix L 34
Product type

Non-standard battery

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1800 mAh

Special-purpose battery features

Plug

Content

1 pc(s)

Type

Allen Bradley 1756-BA1

Rechargeable

No

Documents & Downloads

Security datasheet

Security datasheet 1617057 Beltrona Allen Bradley 1756-BA1 Non-standard battery Plug Lithium 3 V 1800 mAh 1 pc(s)

Description

High-quality special lithium battery pack with plug. Suitable for CNC machines as a storage battery and many other applications.

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)