• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona BEL575332TA Non-standard battery Plug Lithium 3 V 950 mAh 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special lithium battery with plug

  • Capacitance 950 mAh
  • Inclusive of cable with plug

Technical specifications

  • Replacement for original storage battery: Siemens Simatic 6AV3, 6ES 5095-8 OAOO 972-1 XBOO-MAO 3, 6, 5980-5980-11, 6 IT IS GRANDMA OAA21, 6ES 5980-oae 11, 6, 6 IT7971 - IT 7971-1 AAOO-OAAO OBAOO, 6EW 1000-7 AA, 6EW1000 OAA, 6SC 5410-0 AY01-0AA0, 943 CPU, C60T-COR-AE, S 5-100 U, S5-90U, S5-95 U, S7-200 6ES 7291-8 BA20-OXAO, S7-300, S7-400, SL 2361 CXFL, SL761, SL770; W 79084-E1001-B2
Product type

Non-standard battery

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

950 mAh

Special-purpose battery features

Plug

Content

1 pc(s)

Type

BEL575332TA

Rechargeable

No

Documents & Downloads

Information

Test Summary Report 1617053 Beltrona BEL575332TA Non-standard battery Plug Lithium 3 V 950 mAh 1 pc(s)

Security datasheet

Security datasheet 1617053 Beltrona BEL575332TA Non-standard battery Plug Lithium 3 V 950 mAh 1 pc(s)

Description

High-quality special lithium battery pack with plug. Suitable for CNC machines as a storage battery and many other applications.

This text is machine translated.

Hints

Note: Similar to illustration

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 23.98*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)