• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona D9000 Non-standard battery (rechargeable) D Z solder tab NiMH 1.2 V 9000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beltrona D NiMH battery, ZLF

  • Incl. Z-Soldering tags

Technical specifications

Size

D

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 32.5 mm x 61 mm

Voltage

1.2 V

Capacity (mAh, Ah)

9000 mAh

Special-purpose battery features

Z solder tab

Max. charge voltage

1.2 V

Max. charging current

1800 mA

Terminal voltage

1 V

Discharge current (max.)

30 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Height

61 mm

(Ø)

32.5 mm

Weight

156 g

Content

1 pc(s)

Type

D9000

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2830556 Beltrona D9000 Non-standard battery (rechargeable) D Z solder tab NiMH 1.2 V 9000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2830556 Beltrona D9000 Non-standard battery (rechargeable) D Z solder tab NiMH 1.2 V 9000 mAh 1 pc(s)

Description

Beltrona special rechargeable batteries meet the highest quality standards and offer high reliability. Special type with Z-soldering tags and flat positive terminal for the compilation of rechargeable battery packs for cordless phones, models, industrial solutions etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)