• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona LIIONAA800 Non-standard battery (rechargeable) 14500 Li-ion 3.7 V 800 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beltrona Li-ion rechargeable battery 14500

  • Capacity 800 mAhMinimal self-dischargeHigh energy level

Technical specifications

Size

14500

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 14 mm x 49.8 mm

Voltage

3.7 V

Capacity (mAh, Ah)

800 mAh

Max. charge voltage

4.2 V

Max. charging current

1000 mA

Terminal voltage

2.75 V

Discharge current (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

49.8 mm

(Ø)

14 mm

Weight

18 g

Content

1 pc(s)

Type

LIIONAA800

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2830559 Beltrona LIIONAA800 Non-standard battery (rechargeable) 14500 Li-ion 3.7 V 800 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2830559 Beltrona LIIONAA800 Non-standard battery (rechargeable) 14500 Li-ion 3.7 V 800 mAh 1 pc(s)

Description

Beltrona Li-ion rechargeable batteries meet the highest quality standards and offer high reliability. High-performance rechargeable battery for industrial solutions, solar devices and many other applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)