

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 Ω - 60 MΩ
10 Hz - 50 kHz
10 Hz - 50 kHz
2x AAA battery
161 mm
80 mm
50 mm
334 g
DAkkS standards
CAT II 1000 V
CAT III 600 V
CAT IV 300 V
AC/DC
044691-DakkS
Digital
6000
(L x W x H) 50 x 80 x 161 mm
Datasheet 3049885 Benning Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 1000 V, CAT III 600 V, CAT IV 300 V Display (
User & Safety Instructions 3049885 Benning Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 1000 V, CAT III 600 V, CAT IV 300 V Display (
The necessary accessories are required to use the article as described.