
Highlights & Details
Digital Multimeter BENNING MM 1-3 + safety alligator clip set TA1
- Free addition: Safety alligator clip set TA1
- Integrated contact-less Volt sensor
- Compact housing design
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Reading range - capacity
0,001 nF - 2 mF
- Frequency reading range
0.001 Hz - 20 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 500 Hz
- Power supply (details)
2x AAA battery
- Height
150 mm
- Width
74 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 1-3 + Set TA 1
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 74 mm x 150 mm
- Temperature reading range (max.)
+800 °C
- Temperature reading range (min.)
-20 °C
Documents & Downloads
Datasheet
Datasheet 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
User & Safety Instructions 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information
Information 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information 1398893 Benning MM 1-3 + Set TA 1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- 2000 counts LC display
- Automatic/manual range selection
- Auto power-off
- Measurement functions: AC/DC voltage, resistance, continuity and diode testing, AC/DC current up to 10 A, capacity, frequency and temperature.
Scope of delivery
- Bag
- Rubber suspension arrangement
- 2 x AAA batteries.
- Test Leads
- Wire temperature sensor with adapter
- User manual
- Safety alligator clip set TA1.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












