
Highlights & Details
MM 7-1 + TRITEST® easy
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0,001 µF - 10 mF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.08 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 500 Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
190 mm
- Width
94 mm
- Weight
460 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 7-1 + TRITEST® easy
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 94 mm x 190 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
Documents & Downloads
Datasheet
Datasheet 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Datasheet 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information 1398892 Benning MM 7-1 + TRITEST® easy Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Quick and easy check of the phase (outer conductor) and the rotary field direction in electrical system and devices. Compact and simple test device for household, commercial and industrial use. Ideal for quick troubleshooting.
This text is machine translated.
Features
- Auto range
- Auto power-off
- Measure functions: voltage, resistance, current frequency, capacity temperature
- Automatic AC/DC-identification
- Stray voltage suppression
- Backlit display
- Min-/Max-/Hold-Function:
Scope of delivery
- Protective rubber surround
- Bag
- Battery
- Test Leads
- Wire temperature sensor with adapter
- User manual
- TRITEST® easy.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















