• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning SUN 2 PV multimeter Digital Data logger

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUN 2

  • Solar radiation measurement in W/m 2 or BTU/h/ft 2
  • 2-channel temperature sensor for measuring the module and ambient temperature
  • Digital compass for determining the direction of the compass
  • Inclinometer for determining the inclination of the roof/module
  • Data logger for 5,000 display displays
  • Real-time clock with date/time stamp
  • USB interface with download software
  • Precise, robust and handy
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Solar radiation measurement range: 100 - 1250 W/m² or 30 - 400 BTU/h/ft2
  • Temperature reading range (module/Environment): -30°C to +125 °C
  • Measuring range compass bearing (alignment): 0 - 360°
  • Measuring range inclinometer: 0 - 90°
  • Measurement functions: W/m², BTU/h/ft2, °C
Product type

PV multimeter

Radiant flux

1250

Interfaces

USB

Power supply (details)

2x AAA battery

Height

33 mm

Width

80 mm

Length

150 mm

Weight

265 g

Manufacturer's standards (no certificate)

Type

SUN 2

Display

Digital

Dim

(L x W x H) 150 x 80 x 33 mm

Temperature reading range (max.)

125 °C

Temperature reading range (min.)

-30 °C

Features

Data logger

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101741 Benning SUN 2 PV multimeter Digital Data logger

User & Safety Instructions

User & Safety Instructions 101741 Benning SUN 2 PV multimeter Digital Data logger

User & Safety Instructions 101741 Benning SUN 2 PV multimeter Digital Data logger

User & Safety Instructions 101741 Benning SUN 2 PV multimeter Digital Data logger

Information

Information 101741 Benning SUN 2 PV multimeter Digital Data logger

Description

Ideal for planning, commissioning and repeat testing of mains-coupled PV systems in accordance with VDE 0126-23 as well as for the testing of thermal solar systems.

This text is machine translated.

Features

  • Universal 4-in-1 measuring device for all inspection and maintenance work as well as for cost-effectiveness control of PV systems and thermal solar systems
  • Calibrated for the precise measurement of solar radiation (Photovoltaic reference cell irradiance)
  • Accurate and repeatable temperature measurement with precision sensors
  • Data logger function with adjustable sampling rate (1 min to 60 min) for storing up to 5000 data records, consisting of irradiance, module/ambient temperature and date/time stamp
  • Integrated real-time clock
  • USB interface and download software for test report generation in MS Excel ®
  • HOLD function for display storage
  • Automatic shut-off after 2 minutes
  • Power saving sleep mode in the data logger operation
  • Handy and robust housing design.

Scope of delivery

  • Bag
  • Protective rubber surround
  • Module and ambient temperature sensor
  • USB cable
  • Download software (CD)
  • 2x AAA battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)