• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning TRITEST pro Rotating EMF indicator CAT III 300 V LED

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 3 x AA batteries (AA)
Product type

Rotating EMF indicator

Reading type

Rotating magnetic field

Display

LED

V AC reading range

300 up to 500 V

Reading category

CAT III 300 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 255 x 255 x 69 mm

Weight

0.2700 kg

V AC reading range (max.)

500 V

V AC reading range (min.)

300 V

Width

255 mm

Height

69 mm

Length

255 mm

Type

TRITEST pro

50-60 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286516 Benning TRITEST pro Rotating EMF indicator CAT III 300 V LED

Information

Information 1286516 Benning TRITEST pro Rotating EMF indicator CAT III 300 V LED

Conformity certificate

Conformity certificate 1286516 Benning TRITEST pro Rotating EMF indicator CAT III 300 V LED

Description

For the display of the right or left rotating current field.

This text is machine translated.

Features

  • Display of left- and right-rotating field via green/red LED
  • Display of the phase L1, L2 and L3 via red LED
  • Voltage range: 300 V - 500 V/AC (50 - 60 Hz)
  • Bright High-power LED torch
  • Built-in magnet holder and belt clip on rear of housing
  • Including 4 mm test tip and alligator clip.

Scope of delivery

  • 3 test tips
  • 1 alligator clip
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)