• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60318 Ratcheting chainblock

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ratcheting chainblock

Weight

18 kg

Weight, information

approx.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889898 Berger & Schröter 60318 Ratcheting chainblock

Description

Features

  • Industrial quality
  • GS tested safety
  • Compact smooth construction
  • Interference-free chain guide
  • Forged hooks and high-tensile chain
  • Usable pulling height about 1.5 m.
  • For loads of up to 3000 kg
  • Only approximately 18 kg heavy.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)