• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60319 Block and tackle

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Block and tackle

Weight

6.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 887659 Berger & Schröter 60319 Block and tackle

Description

Features

  • Endless rope winch for theoretically endless wire ropes
  • GS tested
  • Safe pulling
  • Feed 52 mm
  • For wire rope with Ø 8.3 mm
  • Approx. 6.4 kg weight
  • Necessary Operating force approx. 341 N.
  • This text is machine translated.

Scope of delivery

  • 20 m rope

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)