• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Wildlife camera 32 MP 28 IR LEDs Camouflage

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Mini Wi-Fi wildlife camera 32 MP with solar panel 0.75 W

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

Product type

Wildlife camera

Features

28 IR LEDs

Video resolution

1280 x 720 Pixel

Resolution

32 MP

Dim

(W x H) 105 mm x 75 mm

Sensor type

CMOS

Memory capacity

128 GB

Supported memory cards

microSD

Factory colour

Camouflage

Power supply

5 V

Width

105 mm

Height

75 mm

IP66

Weight

260 g

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779700 Berger & Schröter Wildlife camera 32 MP 28 IR LEDs Camouflage

Description

The WiFi wildlife camera with APP control, photo and video modes, preview and download function is the ideal solution for wildlife viewing and property monitoring. The camera can be easily programmed with the user-friendly TrailCam Go APP, images can be displayed and photos as well as videos can be downloaded directly to your Smartphone.
Equipped with a 2MP CMOS image sensor, this model delivers pin-sharp recordings with a resolution of up to 32 MP and records videos in full HD 1080P. The extremely fast trigger time of just 0.2–0.6 seconds sees to it that no moment is missed. With a detection angle of 90°, an IR-flash range of 20 meters and 18 invisible "Black No Glow" 940nm infrared LEDs remain clear and inconspicuous at night, and invisible to animals or intruders. IP66 protection class
The camera is operated by an integrated 5200mAh polymer battery in combination with a 0.75W solar charger, WAS ensures a reliable and environmentally friendly power supply. It supports MicroSD cards up to 128 GB (not included) for storage.

Thanks to its versatile photo, video and photo+video modes the camera is not only suitable for hunters and nature-lovers Ideal, but also for a reliable monitoring of plot.

This text is machine translated.

Features

  • Connectivity: WiFi (programming, preview, download via APP)
  • APP: Trail Cam Go
  • 2MP CMOS sensor
  • 32MP, 20MP, 16MP, 12MP, 8MP, 4MP, 2MP
  • Video resolution 1080P, 1280x720p
  • Modes: Photo / video / photo+video
  • Trigger time: 0.2–0.6 seconds
  • Detection angle: 90°
  • IR flash range: Up to 20 m.
  • IR LEDs: 18 piece "Black No Glow" 940nm
  • Battery: Built-in 5200mAh polymer battery
  • Solar charger 0.75W
  • MicroSD memory up to 128 GB (not included)
  • Size: 70 x 50 x 14 cm incl. the solar panel
  • Weight 260 g

Hints

MicroSD up to 128 GB (not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)