• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Lemon squeezer BH9716 40 W Black, Rose, Stainless steel

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlinger Haus electric citrus press BH9716

  • Easy to Use
  • Removable parts for easy use and cleaning

Technical specifications

Capacity

0.7 l

Product type

Lemon squeezer

Factory colour

Black

Rose

Stainless steel

40 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787660 BerlingerHaus Lemon squeezer BH9716 40 W Black, Rose, Stainless steel

Description

Material: Plastic, stainless steel
Voltage 220–240 V, 50 Hz
Output 40 W
Capacity 0.7 l
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Electric lemon juice