• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Juicer MES25C0 700 W White, Wine red

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Juicer VitaJuice white/cherry cassis

  • XL feeding tube (73 mm)Power 700 WStainless steel micro-sieve

Technical specifications

Capacity

2 l

Product type

Juicer

Switching stages

2

Material (container)

Plastic

Factory colour

White

Wine red

Material

Plastic

700 W

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616080 Bosch Haushalt Juicer MES25C0 700 W White, Wine red

User & Safety Instructions

User & Safety Instructions 2616080 Bosch Haushalt Juicer MES25C0 700 W White, Wine red

Description

The strong juicer for whole fruits without pre-cutting, simple, fast and cleanXL feeding tube (73 mm): Quick and easy juicing without pre-cutting fruit and vegetables.Different speeds: Simply and quickly squeeze juice out of any fruit or vegetable.Stainless steel micro-sieve: For highest juice yield.DripStop: No dripping or spillage after juicing.SafetyStop: The motor only runs when the device is completely mounted and the lid is closed.

This text is machine translated.

Features

  • Powerful engine 700 W.XL feeding tube (73 mm) for quick and easy preparation of whole fruitStainless steel micro-filter screen for highest juice yieldAluminum locking bracket provides for high sealing strength, tightness and robustnessCan be used universally for various fruits and vegetablesSpout with GripStop prevents night drops and thus provides a clean working surface after juicingLarge removable 2 liter containerTwo switching stages for hard and soft juice removalAutomatic Tester ejectEasy storage: Cable storage compartment for easy and quick storage of the cableSafety Stop: The device can only be switched on if all parts have been assembled correctly and switches off automatically as soon as it is opened during use. No risk of injury, no splashingSuction feet ensure the best stability during juicingEasy to clean: All detachable parts are dishwasher safeJuice collector with 1.25 liters capacity and foam separationIncluding brush for easy cleaning of the screen

Scope of delivery

  • Bosch MES25G0 juicer
  • 1 x juice jug
  • 1 x Brush
  • User manual.