• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Lemon squeezer 01.201860.01.001 300 W Silver-black with base

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess Master Juicer Pro

  • Made of stainless steel, which was especially robust and durable
  • Professional orange press
  • Dishwasher-safe parts

Technical specifications

Product type

Lemon squeezer

Material (container)

Stainless steel

Factory colour

Silver-black

Kitchen appliances features

with base

Material

Stainless steel

300 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354056 Princess Lemon squeezer 01.201860.01.001 300 W Silver-black with base

Description

Pressing citrus fruits like oranges is a breeze with the Princess Master Juicer Pro. This powerful citrus press has a handle and a stainless steel cone as well as a pulp filter. It has 300 watts of power, so you can press large and small citrus fruits – even pomegranates!

A juice press for all citrus fruits
Buying a juice press for all citrus fruits seems simple, but is harder than you think. Many citrus presses are made of plastic and are therefore not suitable for all citrus fruits. master Juicer Pro doesn't have to worry about it. Thanks to its robust stainless steel material and adjustable pulp filter, it is suitable for all sizes of citrus fruits – from lemon to pomegranate.

Princess juicer made of stainless steel
The entire housing is made of stainless steel. This also applies to the cone and pulp filter. So you can 100% trust in a powerful juicer that you will enjoy for years to come. The press is also equipped with non-slip feet, so that it always stands firmly on the worktop, even when it is being raised. The Princess stainless steel juicer has a stylish design, combining stainless steel with black elements – a real beauty for your kitchen.

Professional orange press
The juicer has a lever to allow you to squeeze out the citrus fruits quickly and easily. Perfect for preparing many glasses of orange juice in a very short time. This professional orange press is ideal for the catering industry or for occasions where many fruits have to be pressed.

All parts can be cleaned in the dishwasher
Did you have lunch with the family? Then you've probably pressed lots of oranges for a large jug of fresh juice. After you use the juicer, you can clean it easily, because the robust stainless steel material allows you to put all the parts of the master Juicer Pro in the dishwasher. So you don't have to rinse anything by hand!

This text is machine translated.

Features

  • Housing material: Stainless steel
  • Stainless steel cone
  • Stainless steel filter
  • Adjustable pulp filter
  • With press lever
  • Anti-drip system
  • Fully dismountable
  • Dishwasher-safe accessories
  • Non-slip stand.
  • Low-noise

Scope of delivery

  • Princess Master Juicer Pro
  • User manual